
The 4816P-2-103F is a bussed resistor network from Bourns, featuring 15 resistors with a total power rating of 80mW. It is available in a SOIC package, suitable for surface mount applications. The network operates within a temperature range of -55°C to 125°C and has a tolerance of 1%. This product is not RoHS compliant.
Bourns 4816P-2-103F technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.085inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.22inch |
| RoHS | Not Compliant |
No datasheet is available for this part.