
The 4816P-2-152LF is a bussed resistor network from Bourns, featuring 15 elements with a total resistance of 1.5kR and a tolerance of 2%. It is packaged in a SOIC package and is designed for surface mount applications. The resistor network operates over a temperature range of -55°C to 125°C and has a maximum power per element of 80mW. The device is RoHS compliant and is available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Bourns 4816P-2-152LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-2-152LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-2-152LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
