
Bussed resistor network, surface mount, featuring thick film technology and a gull wing termination. This component offers 15 elements with a resistance of 2.2 kΩ and a tolerance of 2%. Rated for 50V, it operates across a temperature range of -55°C to 125°C, with a power rating of 80mW per element. The SOIC package has a lead pitch of 1.27mm, dimensions of 11.18mm (L) x 7.62mm (D) x 0.085inch (H), and a width of 0.22inch.
Bourns 4816P-2-222LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-2-222LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
