
The Bourns 4816P-2-331LF is a 15-element bussed resistor network with a resistance of 330 ohms and a tolerance of 2%. It is packaged in a surface mount SOIC package with a height of 0.085 inch and a length of 0.44 inch. The resistor network is designed to operate over a temperature range of -55°C to 125°C and has a maximum power rating of 80 milliwatts per element. The resistors are plated with tin and have a gull wing termination. The Bourns 4816P-2-331LF is RoHS compliant and is available on tape and reel.
Sign in to ask questions about the Bourns 4816P-2-331LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-2-331LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-2-331LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.