
Res Thick Film NET 47 Ohm 1 Ohm 1.28W ±250ppm/C BUS Molded 16-Pin SOM Gull Wing SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Depth | 7.62mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 15 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| RoHS Compliant | No |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |