
Surface mount resistor network featuring thick film technology and a bussed circuit configuration. Offers 15 isolated elements with a total power rating of 1.28W and 80mW per element. Resistance value is 4.7kΩ with a 2% tolerance and a temperature coefficient of 100ppm/°C. Operates within a temperature range of -55°C to 125°C and has a voltage rating of 50V. Packaged in a SOIC case with gull wing terminations and supplied on tape and reel.
Sign in to ask questions about the Bourns 4816P-2-472LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-2-472LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-2-472LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
