This 15-resistor bussed network from Bourns features a 510 ohm resistance value with a tolerance of 2%. The network is packaged in a surface-mount SOIC package, measuring 0.44 inches in length and 0.22 inches in width. The resistors are plated with tin and have a gull wing termination style. The network is RoHS compliant and is available in a tape and reel packaging format, with 2000 units per package. The operating temperature range is -55°C to 125°C.
Bourns 4816P-2-511LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.085inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-2-511LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.