
The 4816P-2-680LF is a 15-resistor bussed network from Bourns, featuring a resistance of 68 ohms and a tolerance of 2%. It is designed for surface mount applications and is packaged in a SOIC package. The network operates over a temperature range of -55°C to 125°C and is RoHS compliant. Each resistor has a power rating of 80mW.
Sign in to ask questions about the Bourns 4816P-2-680LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-2-680LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 15 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-2-680LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
