The 4816P-3-102/332 is a dual terminator resistor network from Bourns, featuring 28 elements with 2% tolerance and a maximum power per element of 80mW. It is packaged in a SOIC case and is designed for surface mount applications. The network operates over a temperature range of -55°C to 125°C and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-3-102/332 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Height | 0.085inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 28 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Series | 4800P |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-3-102/332 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.