
The Bourns 4816P-3-161/241 is a dual terminator resistor network with 28 elements, each with a resistance of 240 ohms and a tolerance of 2%. It is packaged in a SOIC package and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is designed for surface mount applications and is available in a tape and reel packaging format with 2000 units per package. The power per element is 80 milliwatts.
Sign in to ask questions about the Bourns 4816P-3-161/241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-3-161/241 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 28 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 240R |
| RoHS Compliant | No |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-3-161/241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.