
The Bourns 4816P-3-221/221 is a dual terminator resistor network with 28 resistors, each rated at 220 ohms with a tolerance of 2%. The network is packaged in a surface mount SOIC package, measuring 0.44 inches in length and 0.22 inches in width. It operates over a temperature range of -55°C to 125°C and has a maximum power per element of 80 milliwatts. The network is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Bourns 4816P-3-221/221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-3-221/221 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Height | 0.085inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 28 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 220R |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-3-221/221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
