The Bourns 4816P-3-222/222 is a dual terminator resistor network with 28 resistors, each with a value of 2.2kR and a tolerance of 2%. It is packaged in a SOIC package and is designed for surface mount applications. The network is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in quantities of 2000 and is packaged on a tape and reel.
Sign in to ask questions about the Bourns 4816P-3-222/222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-3-222/222 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Dual Terminator |
| Height | 0.085inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 28 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 2.2kR |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-3-222/222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
