
The 4816P-4-103 is an 8-resistor isolated array from Bourns, featuring a resistance of 10kR with a tolerance of 2%. It is packaged in a SOIC case and is designed for surface mount applications. The array operates over a temperature range of -55°C to 125°C and has a maximum power per element of 160mW.
Sign in to ask questions about the Bourns 4816P-4-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-4-103 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 160mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 4800P |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-4-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.