
The 4816P-R2R-103 is a 16-resistor R2R ladder network from Bourns, featuring a 10kR resistance value and 2% tolerance. It is packaged in a SOIC case and is designed for surface mount applications. The network operates over a temperature range of -55°C to 125°C and has a maximum power per element of 80mW. The resistors are made using thick film technology and are not RoHS compliant.
Sign in to ask questions about the Bourns 4816P-R2R-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-R2R-103 technical specifications.
| Package/Case | SOIC |
| Circuit Type | R2R Ladder |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 80mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-R2R-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
