
The 4816P-R2R-103LF is a 16-resistor R2R ladder network from Bourns, featuring a resistance of 10kR and a DC rated voltage of 50V. It is packaged in SOIC and is designed for surface mount applications. The network operates over a temperature range of -55°C to 125°C and is RoHS compliant. Each network consists of 2000 units, packaged in tape and reel.
Sign in to ask questions about the Bourns 4816P-R2R-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-R2R-103LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | R2R Ladder |
| Contact Plating | Tin |
| Height | 0.085inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-R2R-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
