
The Bourns 4816P-R2R-104LF is a 16-resistor R2R ladder network with a resistance of 100kR and a tolerance of 2%. It is packaged in a SOIC package and is designed for surface mount applications. The network operates over a temperature range of -55°C to 125°C and has a maximum power per element of 125mW. The 4816P-R2R-104LF is RoHS compliant and is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Bourns 4816P-R2R-104LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-R2R-104LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | R2R Ladder |
| Height | 0.085inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Per Element | 125mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-R2R-104LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
