
Surface mount resistor network featuring isolated circuit configuration with 8 elements. This thick film component offers a resistance of 1kΩ with a 2% tolerance and a voltage rating of 50V. Designed for surface mounting, it operates within a temperature range of -55°C to 125°C and has a power rating of 160mW per element. The SOIC package has 16 contacts and a terminal pitch of 1.27mm.
Bourns 4816P-T01-102LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Lead Length | 130um |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T01-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.