
Surface mount resistor network featuring 8 isolated thick film resistors, each with 10kR resistance and a 2% tolerance. This 16-lead SOIC package offers a 1.27mm terminal pitch and gull wing termination, supporting a DC rated voltage of 50V and 160mW power per element. Operating temperature range spans from -55°C to 125°C, with tin, lead contact plating.
Sign in to ask questions about the Bourns 4816P-T01-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-T01-103 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 4800P |
| Speed Grade | 8 |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 4816P-T01-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
