
Thick film resistor network with isolated circuit configuration, featuring 8 elements and 8 resistors, each rated at 160mW. Offers a total resistance of 10kR with a 2% tolerance and a voltage rating of 50V. Designed for surface mount applications with a 1.27mm terminal pitch and gull wing termination, housed in a 16-pin SOIC package. Operating temperature range spans from -55°C to 125°C, with a temperature coefficient of ±100ppm/°C.
Bourns 4816P-T01-103LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Lead Length | 130um |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T01-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
