
Surface mount resistor array featuring 8 isolated thick film elements, each with 1MR resistance and 2% tolerance. This 16-lead SOIC package operates from -55°C to 125°C, with a DC rated voltage of 50V and 160mW power per element. Designed for surface mounting with a 1.27mm terminal pitch, it offers a robust solution for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T01-105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 1MR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.