
Surface mount resistor network featuring 8 isolated resistors, each with a 1.2kΩ resistance and 2% tolerance. This thick film component is housed in a 16-pin SOIC package with gull wing termination and a 1.27mm terminal pitch. It operates across a temperature range of -55°C to 125°C and offers a power rating of 160mW per element with a 50V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T01-122LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T01-122LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.