Surface mount resistor network featuring 8 isolated thick film resistors, each with a 15kΩ resistance and 2% tolerance. This 16-pin SOIC package offers a power rating of 160mW per element and a DC rated voltage of 50V. Operating across a temperature range of -55°C to 125°C, it utilizes gull wing termination with a 1.27mm terminal pitch. The component has tin, lead contact plating and is not RoHS compliant.
Bourns 4816P-T01-153 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.