
The Bourns 4816P-T01-201 is an 8-resistor isolated network with a resistance of 200R and a tolerance of 2%. It is packaged in a surface mount SOIC package and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is designed for isolated applications and has a power per element of 160mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T01-201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 200R |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
