
Surface mount resistor network featuring isolated circuitry and thick film technology. Offers 8 individual resistors, each rated at 220 ohms with a 2% tolerance and a power rating of 160mW per element. Operates across a temperature range of -55°C to 125°C with a DC rated voltage of 50V. Packaged in an SOIC case with 16 contacts and a terminal pitch of 1.27mm.
Sign in to ask questions about the Bourns 4816P-T01-221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-T01-221 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
