
Surface mount resistor network featuring 8 isolated thick film elements, each with 220kR resistance and 2% tolerance. This 16-pin SOIC package operates from -55°C to 125°C, with a DC rated voltage of 50V and power per element of 160mW. The component has a terminal pitch of 1.27mm and dimensions of 11.18mm length, 5.59mm width, and 2.03mm thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T01-224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 220kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.