
Surface mount resistor array featuring 8 isolated resistors, each with a 27 Ohm resistance and 2% tolerance. This 16-pin SOIC package offers a 1.27mm terminal pitch and Gull Wing termination, suitable for applications up to 50V. Operating across a -55°C to 125°C temperature range, each element is rated for 160mW. The component is lead-free, RoHS compliant, and constructed with thick film technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T01-270LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T01-270LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
