
Surface mount resistor network featuring 8 isolated elements, each with a resistance of 270 Ohms and a 2% tolerance. This 16-pin SOIC package offers a terminal pitch of 1.27mm and Gull Wing terminations for reliable connections. Operating across a temperature range of -55°C to 125°C, each element is rated for 160mW with a DC rated voltage of 50V. The thick film technology ensures robust performance in a compact form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T01-271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 270R |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
