
The 4816P-T01-300 is an 8-channel isolated resistor network from Bourns, packaged in a SOIC package. It has a resistance of 30 ohms and a tolerance of 2%. The network is designed for surface mount applications and can operate between -55°C and 125°C. Each resistor in the network can handle 160mW of power. The resistors are packaged in a rail or tube format, with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T01-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 30R |
| Series | 4800P |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.