This isolated resistor network from Bourns features 16 elements with a 2% tolerance and a maximum operating temperature of 125°C. It is available in a SOIC package with a lead pitch of 1.27mm and a thickness of 2.03mm. The network is rated for 160mW of power per element and is not RoHS compliant. It is suitable for surface mount applications and is available in packaging quantities of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T01-333 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 33kR |
| RoHS Compliant | No |
| Series | 4800P |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-333 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.