
Surface mount resistor network featuring 8 isolated resistors, each with a 39kΩ resistance and 2% tolerance. This thick film component operates within a -55°C to 125°C temperature range and has a voltage rating of 50V. The SOIC package measures 11.18mm x 7.62mm x 0.085inch with a 1.27mm terminal pitch and gull wing terminations. Each element is rated for 160mW.
Bourns 4816P-T01-393LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T01-393LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
