
Surface mount resistor network featuring 8 isolated thick film elements, each with a 390kΩ resistance and 2% tolerance. This 16-pin SOIC package offers a terminal pitch of 1.27mm and a power rating of 160mW per element, with a DC rated voltage of 50V. Operating across a temperature range of -55°C to 125°C, the component measures 10.16mm (length) x 5.59mm (width) x 2.03mm (thickness).
Sign in to ask questions about the Bourns 4816P-T01-394 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-T01-394 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 390kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-394 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.