Surface mount resistor network featuring 8 isolated resistors, each with a 470 Ohm resistance and 2% tolerance. This 16-pin SOIC package offers a 1.27mm terminal pitch and is rated for 50V DC. Operating across a temperature range of -55°C to 125°C, each element dissipates up to 160mW. The component utilizes tin-lead contact plating and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T01-471 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | 4800P |
| Speed Grade | 8 |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-471 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.