
Surface mount resistor network featuring 8 isolated resistors, each with a 560 Ohm resistance and 2% tolerance. This thick film component is housed in a 16-pin SOIC package with gull wing terminals and a 1.27mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it offers 160mW power per element and a 50V DC rated voltage. Contact plating is Tin, Lead, and the component is supplied in a rail/tube package.
Bourns 4816P-T01-561 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 560R |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.