
Surface mount resistor network featuring isolated circuit configuration with 8 elements. This thick film component offers a 5.6 kΩ resistance value and 2% tolerance, operating at a 50V voltage rating. Designed for surface mounting, it is housed in a 16-pin SOIC package with a 1.27mm terminal pitch. Rated for 160mW per element, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Bourns 4816P-T01-562LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 5.6kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T01-562LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
