
Surface mount resistor array featuring 8 isolated resistors, each with a 560kR resistance and 2% tolerance. This 16-pin SOIC package offers a terminal pitch of 1.27mm and a power rating of 160mW per element. Operating across a temperature range of -55°C to 125°C, it supports a DC rated voltage of 50V. The component utilizes tin-lead contact plating and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T01-564 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 560kR |
| RoHS Compliant | No |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-564 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
