
Surface mount resistor network featuring isolated circuitry and thick film technology. Offers 8 individual resistors, each rated at 160mW, with a total power dissipation of 1.28W. Provides a resistance value of 560kΩ with a 2% tolerance and a 50V voltage rating. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant. Packaged in a 16-pin SOIC case with a 1.27mm terminal pitch.
Bourns 4816P-T01-564LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Radiation Hardening | No |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T01-564LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
