
The 4816P-T01-621LF is an isolated resistor network from Bourns, featuring 8 resistors with a resistance of 620 ohms and a tolerance of 2%. This surface-mount device is packaged in a SOIC package and has a maximum operating temperature of 125°C. The network is designed for isolated applications and has a power per element rating of 160mW. The resistors are plated with tin and have a gull wing termination style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T01-621LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Height | 0.085inch |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 620R |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T01-621LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.