
Surface mount resistor array featuring 8 isolated resistors, each with a resistance of 82kR and a tolerance of 2%. This thick film technology component operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 50V. The 16-pin SOIC package offers a terminal pitch of 1.27mm, with dimensions of 11.18mm length, 5.59mm width, and 2.03mm thickness. Power dissipation per element is 160mW.
Bourns 4816P-T01-823 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 82kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
