8-resistor network array with isolated circuit configuration. Features 820kR resistance per element, 2% tolerance, and 160mW power rating per element. Surface mountable in a 16-pin SOIC package with 1.27mm terminal pitch. Operates across a -55°C to 125°C temperature range with a 50V DC rated voltage. Thick film technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T01-824 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Depth | 7.62mm |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 160mW |
| Resistance | 820kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T01-824 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.