
Surface mount resistor network featuring 15 isolated resistors, each with a 10kR resistance and 2% tolerance. This bussed circuit type is housed in a 16-pin SOIC package with a 1.27mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 50V DC rated voltage and 80mW power per element. The thermoplastic material with tin/lead contact plating ensures reliable performance.
Sign in to ask questions about the Bourns 4816P-T02-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-T02-103 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Lead Pitch | 1.27mm |
| Length | 0.44inch |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 4800P |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T02-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.