
Bussed resistor network, surface mount, SOIC package. Features thick film technology with 15 isolated elements, each rated at 80mW. Offers 10kΩ resistance with a 2% tolerance and a 50V voltage rating. Operates across a temperature range of -55°C to 125°C. Dimensions include 11.18mm length, 7.62mm depth, and 2.03mm thickness with a 1.27mm terminal pitch.
Bourns 4816P-T02-103LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.085inch |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T02-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
