
Surface mount resistor network featuring 15 isolated resistors, each with a 1.5kΩ resistance and 2% tolerance. This 16-pin SOIC package utilizes thick film technology and is rated for 50V DC. Operating across a temperature range of -55°C to 125°C, individual elements can dissipate up to 80mW. The component has a terminal pitch of 1.27mm and dimensions of 11.18mm length, 5.59mm width, and 2.03mm thickness.
Sign in to ask questions about the Bourns 4816P-T02-152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-T02-152 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 0.085inch |
| Lead Free | Contains Lead |
| Length | 0.44inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 0.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T02-152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.