
Surface mount resistor network featuring thick film technology and a bussed circuit configuration. Offers 15 isolated resistive elements, each rated at 80mW, with a total power dissipation of 1.28W. Provides a resistance value of 2.2kΩ with a 2% tolerance and a temperature coefficient of 100ppm/°C. Operates within a temperature range of -55°C to 125°C and has a voltage rating of 50V. Packaged in an SOIC case with 16 contacts and a 1.27mm terminal pitch.
Bourns 4816P-T02-222LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Depth | 7.62mm |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Lead Length | 130um |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Elements | 15 |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.