
The 4816P-T02-331LF is a 16-contact, 15-resistor bussed network from Bourns, featuring a 50V voltage rating and 2% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The network is packaged in a 50-count rail/tube configuration and is compliant with RoHS regulations. The resistors have a power per element rating of 80mW and are constructed using thick film technology.
Sign in to ask questions about the Bourns 4816P-T02-331LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-T02-331LF technical specifications.
| Package/Case | SOIC |
| Circuit Type | Bussed |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 15 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Per Element | 80mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Thickness | 2.03mm |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T02-331LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
