The Bourns 4816P-T03-181/391L is a dual terminator resistor network with 28 resistors and 16 contacts. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is packaged in a molded case with a surface mount termination and is lead free. It is compliant with RoHS regulations and has a resistance of 390 ohms with a tolerance of 2%. The network is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T03-181/391L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 28 |
| Packaging | Rail/Tube |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T03-181/391L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.