Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T03-221/271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Depth | 7.62mm |
| Lead Free | Contains Lead |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Contacts | 16 |
| Number of Resistors | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T03-221/271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.