Surface mount resistor network featuring 28 isolated resistors with a 270 Ohm resistance and 2% tolerance. This thick film technology component is housed in a 16-pin SOIC package with gull wing termination and a 1.27mm terminal pitch. Designed for dual terminator circuits, it operates within a -55°C to 125°C temperature range and has a DC rated voltage of 50V. The molded package measures 11.18mm in length, 7.62mm in width, and 2.03mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 4816P-T03-221/271L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Depth | 7.62mm |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | 4800P |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T03-221/271L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
