The 4816P-T03-221/331L is a dual terminator resistor network from Bourns. It features 28 resistors with a 2% tolerance and a maximum operating temperature of 125°C. The network is designed for surface mount applications and is packaged in a molded case. The resistor network is lead-free and RoHS compliant, making it suitable for a variety of applications. It has a DC rated voltage of 50V and is available in a rail/tube packaging format.
Bourns 4816P-T03-221/331L technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Depth | 7.62mm |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T03-221/331L to view detailed technical specifications.
No datasheet is available for this part.