This dual terminator resistor network features 16 contacts and 28 resistors with a resistance of 6.2kR. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network is packaged in a molded case with a lead-free termination and is suitable for surface mount applications. It is also RoHS compliant and has a tolerance of 2%.
Sign in to ask questions about the Bourns 4816P-T03-302/622L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 4816P-T03-302/622L technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Resistors | 28 |
| Packaging | Rail/Tube |
| Resistance | 6.2kR |
| RoHS Compliant | Yes |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Thickness | 2.03mm |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns 4816P-T03-302/622L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.