The 4816P-T03-331/331 is a dual terminator resistor network from Bourns, featuring 28 resistors with a resistance of 330 ohms and a tolerance of 2%. It is constructed using THICK FILM technology and is packaged in a molded case with a terminal pitch of 1.27mm and termination type gull wing. The network operates within a temperature range of -55°C to 125°C and is available in rail or tube packaging.
Bourns 4816P-T03-331/331 technical specifications.
| Package/Case | Molded |
| Circuit Type | Dual Terminator |
| Depth | 7.62mm |
| Length | 11.18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 28 |
| Packaging | Rail/Tube |
| Resistance | 330R |
| Technology | THICK FILM |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 4816P-T03-331/331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.